

CGB2A1X6S0G105M033BC | |
|---|---|
DigiKey Part Number | 445-13188-2-ND - Tape & Reel (TR) 445-13188-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X6S0G105M033BC |
Description | CAP CER 1UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X6S0G105M033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB2T1X6S0G105M022BC | TDK | 0 | 445-15612-1-ND | 0,37000 € | Direct |
| CGB2A1X6S0G105K033BC | TDK | 29.339 | 445-13187-1-ND | 0,11000 € | Upgrade |
| CGB2A1X6S0J105K033BC | TDK | 64.323 | 445-13189-1-ND | 0,12000 € | Upgrade |
| CGB2A1X6S0J105M033BC | TDK | 17.987 | 445-13190-1-ND | 0,12000 € | Upgrade |
| CGB2A1X6S1A105M033BC | TDK | 653.648 | 445-13192-1-ND | 0,13000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02800 € | 14,00 € |
| 1.000 | 0,02505 € | 25,05 € |
| 2.500 | 0,02193 € | 54,83 € |
| 5.000 | 0,02006 € | 100,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01745 € | 174,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

