Direct
Upgrade


CGA8P3X7T2E105M250KE | |
|---|---|
DigiKey Part Number | 445-CGA8P3X7T2E105M250KETR-ND - Tape & Reel (TR) 445-CGA8P3X7T2E105M250KECT-ND - Cut Tape (CT) 445-CGA8P3X7T2E105M250KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8P3X7T2E105M250KE |
Description | CAP CER 1UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8P3X7T2E105M250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,72140 € | 72,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62056 € | 310,28 € |
| 1.000 | 0,58935 € | 589,35 € |
| 1.500 | 0,57372 € | 860,58 € |
| 2.500 | 0,55640 € | 1.391,00 € |
| 3.500 | 0,54627 € | 1.911,95 € |
| 5.000 | 0,53653 € | 2.682,65 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,76660 € |



