1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)

C4532X7T2E105M250KE

DigiKey Part Number
445-6835-2-ND - Tape & Reel (TR)
445-6835-1-ND - Cut Tape (CT)
445-6835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2E105M250KE
Description
CAP CER 1UF 250V X7T 1812
Customer Reference
Detailed Description
1 µF ±20% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2E105M250KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.708
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,06700 €10,67 €
500,85780 €42,89 €
1000,79320 €79,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66468 €332,34 €
1.0000,63190 €631,90 €
1.5000,61548 €923,22 €
2.5000,59728 €1.493,20 €
3.5000,58665 €2.053,28 €
5.0000,57641 €2.882,05 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,92390 €