

CGA5C2C0G1H153J060AA | |
|---|---|
DigiKey Part Number | 445-6979-2-ND - Tape & Reel (TR) 445-6979-1-ND - Cut Tape (CT) 445-6979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2C0G1H153J060AA |
Description | CAP CER 0.015UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2C0G1H153J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5C2NP01H153J060AA | TDK | 8.159 | 445-12834-1-ND | 0,39000 € | Direct |
| CGA5H2C0G2A153J115AA | TDK | 7.531 | 445-15572-1-ND | 0,59000 € | Upgrade |
| CGA5L3C0G2E153J160AA | TDK | 692 | 445-15581-1-ND | 0,76000 € | Upgrade |
| CGJ5C2C0G1H153J060AA | TDK | 2.328 | 445-8214-1-ND | 0,47000 € | Parametric Equivalent |
| C1206C153J1GACAUTO | KEMET | 5.900 | 399-15960-1-ND | 1,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14410 € | 14,41 € |
| 500 | 0,11482 € | 57,41 € |
| 1.000 | 0,10579 € | 105,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08961 € | 358,44 € |
| 8.000 | 0,08472 € | 677,76 € |
| 12.000 | 0,08227 € | 987,24 € |
| 20.000 | 0,07956 € | 1.591,20 € |
| 28.000 | 0,07797 € | 2.183,16 € |
| 40.000 | 0,07645 € | 3.058,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

