

CGA5C2NP01H153J060AA | |
|---|---|
DigiKey Part Number | 445-12834-2-ND - Tape & Reel (TR) 445-12834-1-ND - Cut Tape (CT) 445-12834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H153J060AA |
Description | CAP CER 0.015UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H153J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,15550 € | 15,55 € |
| 500 | 0,12442 € | 62,21 € |
| 1.000 | 0,11482 € | 114,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09755 € | 390,20 € |
| 8.000 | 0,09236 € | 738,88 € |
| 12.000 | 0,08975 € | 1.077,00 € |
| 20.000 | 0,08687 € | 1.737,40 € |
| 28.000 | 0,08518 € | 2.385,04 € |
| 40.000 | 0,08356 € | 3.342,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

