18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

CGA1A2C0G1E180J030BA

DigiKey Part Number
445-9067-2-ND - Tape & Reel (TR)
445-9067-1-ND - Cut Tape (CT)
445-9067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA1A2C0G1E180J030BA
Description
CAP CER 18PF 25V C0G 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA1A2C0G1E180J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA1A2C0G1H180J030BATDK45.935445-9054-1-ND0,08000 €Upgrade
UMK063CG180JTHFTaiyo Yuden10.047587-3788-1-ND0,09000 €Direct
GCM0335C1E180JA16DMurata Electronics6.865490-GCM0335C1E180JA16DCT-ND0,08000 €Parametric Equivalent
GRT0335C1E180JA02DMurata Electronics43.800490-GRT0335C1E180JA02DCT-ND0,08000 €Parametric Equivalent
In-Stock: 7.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04300 €0,43 €
500,02960 €1,48 €
1000,02540 €2,54 €
5000,01854 €9,27 €
1.0000,01642 €16,42 €
2.5000,01419 €35,48 €
5.0000,01285 €64,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00619 €92,85 €
30.0000,00568 €170,40 €
45.0000,00542 €243,90 €
75.0000,00514 €385,50 €
105.0000,00497 €521,85 €
150.0000,00481 €721,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €