

CGA1A2C0G1H180J030BA | |
|---|---|
DigiKey Part Number | 445-9054-2-ND - Tape & Reel (TR) 445-9054-1-ND - Cut Tape (CT) 445-9054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2C0G1H180J030BA |
Description | CAP CER 18PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2C0G1H180J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01670 € | 1,67 € |
| 500 | 0,01186 € | 5,93 € |
| 1.000 | 0,01040 € | 10,40 € |
| 2.500 | 0,00887 € | 22,17 € |
| 5.000 | 0,00795 € | 39,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00662 € | 99,30 € |
| 30.000 | 0,00608 € | 182,40 € |
| 45.000 | 0,00581 € | 261,45 € |
| 75.000 | 0,00552 € | 414,00 € |
| 105.000 | 0,00534 € | 560,70 € |
| 150.000 | 0,00517 € | 775,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

