3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X7R1E335K160AA

DigiKey Part Number
445-3938-2-ND - Tape & Reel (TR)
445-3938-1-ND - Cut Tape (CT)
445-3938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E335K160AA
Description
CAP CER 3.3UF 25V X7R 1210
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E335K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1H335K250ABTDK29.756445-3936-1-ND0,69000 €Upgrade
885012209026Würth Elektronik5.318732-7727-1-ND0,78000 €Direct
C1210C335K3RACTUKEMET0399-C1210C335K3RACTUTR-ND0,22170 €Direct
C1210C335K5RACTUKEMET8.562399-C1210C335K5RACTUCT-ND0,72000 €Upgrade
12103C335KAT2AKYOCERA AVX1.864478-12103C335KAT2ACT-ND1,30000 €Similar
In-Stock: 1.433
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20100 €2,01 €
500,14880 €7,44 €
1000,13240 €13,24 €
5000,10510 €52,55 €
1.0000,09665 €96,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08714 €174,28 €
4.0000,08159 €326,36 €
6.0000,07881 €472,86 €
10.0000,07574 €757,40 €
14.0000,07394 €1.035,16 €
20.0000,07221 €1.444,20 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €