Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C1210C335K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C335K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C335K3RACTU |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C335K3NACTU | KEMET | 23 | 399-C1210C335K3NACTUCT-ND | 1,39000 € | Upgrade |
| C1210C335K5RACTU | KEMET | 8.562 | 399-C1210C335K5RACTUCT-ND | 0,72000 € | Upgrade |
| C1210C335K5RALTU | KEMET | 0 | 399-C1210C335K5RALTUTR-ND | 0,35534 € | Upgrade |
| C3225X7R1E335K160AA | TDK | 1.433 | 445-3938-1-ND | 0,34000 € | Direct |
| TMK325B7335KN-T | Taiyo Yuden | 1.975 | 587-TMK325B7335KN-TCT-ND | 0,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22170 € | 443,40 € |
| Unit Price without VAT: | 0,22170 € |
|---|---|
| Unit Price with VAT: | 0,26826 € |








