Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1608X7R1H222M080AE | |
|---|---|
DigiKey Part Number | C1608X7R1H222M080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H222M080AE |
Description | CAP CER 2200PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H222M080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H222K080AE | TDK | 15.481 | 445-173664-1-ND | 0,11000 € | Upgrade |
| C1608X8R2A222K080AE | TDK | 0 | C1608X8R2A222K080AE-ND | 0,03131 € | Upgrade |
| 06031C222JAZ2A | KYOCERA AVX | 0 | 478-KGF15AR72A222JTTR-ND | 0,05956 € | Upgrade |
| 06035C222KAZ2A | KYOCERA AVX | 5.631 | 478-KGF15AR71H222KTCT-ND | 0,16000 € | Upgrade |
| C0603X222J1RACTU | KEMET | 0 | 399-C0603X222J1RACTUTR-ND | 0,08019 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01948 € | 77,92 € |
| Unit Price without VAT: | 0,01948 € |
|---|---|
| Unit Price with VAT: | 0,02357 € |





