C0603X222K2RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 17.913
Unit Price: 0,17000 €
Datasheet
2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X222K2RACTU

DigiKey Part Number
399-17969-2-ND - Tape & Reel (TR)
399-17969-1-ND - Cut Tape (CT)
399-17969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X222K2RACTU
Description
CAP CER 2200PF 200V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X222K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19300 €9,65 €
1000,17280 €17,28 €
5000,13898 €69,49 €
1.0000,12852 €128,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11286 €451,44 €
8.0000,10704 €856,32 €
12.0000,10413 €1.249,56 €
20.0000,10090 €2.018,00 €
28.0000,09901 €2.772,28 €
40.0000,09719 €3.887,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €