

C1608C0G1H470G080AA | |
|---|---|
DigiKey Part Number | 445-5373-2-ND - Tape & Reel (TR) 445-5373-1-ND - Cut Tape (CT) 445-5373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H470G080AA |
Description | CAP CER 47PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H470G080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H470F080AA | TDK | 16.156 | 445-5367-1-ND | 0,25000 € | Upgrade |
| C0603C470G5GACTU | KEMET | 30.634 | 399-C0603C470G5GACTUCT-ND | 0,50000 € | Direct |
| C0603C470G5GALTU | KEMET | 0 | 399-C0603C470G5GALTUTR-ND | 0,19995 € | Direct |
| GRM1885C1H470GA01D | Murata Electronics | 87.693 | 490-11464-1-ND | 0,13000 € | Direct |
| GRM1885C1H470GA01J | Murata Electronics | 12.280 | 490-10719-1-ND | 0,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08400 € | 8,40 € |
| 500 | 0,06508 € | 32,54 € |
| 1.000 | 0,05923 € | 59,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04905 € | 196,20 € |
| 8.000 | 0,04590 € | 367,20 € |
| 12.000 | 0,04432 € | 531,84 € |
| 20.000 | 0,04257 € | 851,40 € |
| 28.000 | 0,04155 € | 1.163,40 € |
| 40.000 | 0,04057 € | 1.622,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

