Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C470G5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C470G5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C470G5GALTU |
Description | CAP CER 47PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470G5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C470F1GACTU | KEMET | 2.137 | 399-C0603C470F1GACTUCT-ND | 0,90000 € | Upgrade |
| C0603C470F5GACTU | KEMET | 3.609 | 399-C0603C470F5GACTUCT-ND | 0,81000 € | Upgrade |
| C0603C470F5GALTU | KEMET | 0 | 399-C0603C470F5GALTUTR-ND | 0,35922 € | Upgrade |
| C0603C470G1GACTU | KEMET | 1.875 | 399-C0603C470G1GACTUCT-ND | 0,55000 € | Upgrade |
| C0603C470G5GACTU | KEMET | 30.634 | 399-C0603C470G5GACTUCT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19995 € | 799,80 € |
| Unit Price without VAT: | 0,19995 € |
|---|---|
| Unit Price with VAT: | 0,24194 € |






