

C1005X7S1A684K050BC | |
|---|---|
DigiKey Part Number | 445-13937-2-ND - Tape & Reel (TR) 445-13937-1-ND - Cut Tape (CT) 445-13937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A684K050BC |
Description | CAP CER 0.68UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A684K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK105B7474KV-F | Taiyo Yuden | 213.013 | 587-5912-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02964 € | 14,82 € |
| 1.000 | 0,02653 € | 26,53 € |
| 2.500 | 0,02325 € | 58,12 € |
| 5.000 | 0,02128 € | 106,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01910 € | 191,00 € |
| 20.000 | 0,01780 € | 356,00 € |
| 30.000 | 0,01715 € | 514,50 € |
| 50.000 | 0,01643 € | 821,50 € |
| 70.000 | 0,01601 € | 1.120,70 € |
| 100.000 | 0,01561 € | 1.561,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

