


LMK105B7474KV-F | |
|---|---|
DigiKey Part Number | 587-5912-2-ND - Tape & Reel (TR) 587-5912-1-ND - Cut Tape (CT) 587-5912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105B7474KV-F |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105B7474KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04196 € | 41,96 € |
| 2.500 | 0,03725 € | 93,12 € |
| 5.000 | 0,03442 € | 172,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03210 € | 321,00 € |
| 20.000 | 0,03018 € | 603,60 € |
| 30.000 | 0,02922 € | 876,60 € |
| 50.000 | 0,02816 € | 1.408,00 € |
| 70.000 | 0,02754 € | 1.927,80 € |
| 100.000 | 0,02694 € | 2.694,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

