B82462G4473M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 403
Unit Price: 0,63000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,50088 €
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 750 mA 310mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82462G4473M000

DigiKey Part Number
495-1998-2-ND - Tape & Reel (TR)
495-1998-1-ND - Cut Tape (CT)
495-1998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82462G4473M000
Description
FIXED IND 47UH 750MA 310 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 750 mA 310mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82462G4473M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,91800 €9,18 €
250,84880 €21,22 €
500,80040 €40,02 €
1000,75460 €75,46 €
2500,69816 €174,54 €
5000,65834 €329,17 €
1.0000,62547 €625,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51980 €1.299,50 €
5.0000,51100 €2.555,00 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €