
SRR0603-470KL | |
|---|---|
DigiKey Part Number | 118-SRR0603-470KLTR-ND - Tape & Reel (TR) 118-SRR0603-470KLCT-ND - Cut Tape (CT) 118-SRR0603-470KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-470KL |
Description | FIXED IND 47UH 500MA 550 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 500 mA 550mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-470KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,42520 € | 42,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34973 € | 349,73 € |
| 2.000 | 0,32979 € | 659,58 € |
| 3.000 | 0,31867 € | 956,01 € |
| 5.000 | 0,30520 € | 1.526,00 € |
| 7.000 | 0,29665 € | 2.076,55 € |
| 10.000 | 0,28786 € | 2.878,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

