B32529C0103J189 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 24.603
Unit Price: 0,27000 €
Datasheet

Upgrade


TDK
In Stock: 4.730
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 10.790
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.189
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 891
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 357
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 157
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.594
Unit Price: 0,26000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5.052
Unit Price: 1,37000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,58901 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,60079 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4.970
Unit Price: 1,43000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,51811 €
Datasheet
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C0103J189

DigiKey Part Number
495-5057-2-ND - Tape & Reel (TR)
495-5057-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C0103J189
Description
CAP FILM 10000PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C0103J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15600 €1,56 €
500,11400 €5,70 €
1000,10100 €10,10 €
5000,07910 €39,55 €
1.0000,07235 €72,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8000,05946 €166,49 €
5.6000,05563 €311,53 €
8.4000,05371 €451,16 €
14.0000,05159 €722,26 €
19.6000,05034 €986,66 €
28.0000,04915 €1.376,20 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €