
B32529C0103J289 | |
|---|---|
DigiKey Part Number | 495-2458-1-ND - Cut Tape (CT) 495-2458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0103J289 |
Description | CAP FILM 10000PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0103J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3103J000 | TDK | 24.603 | 495-1180-ND | 0,27000 € | Upgrade |
| B32529C6103J | TDK | 4.730 | 495-1224-ND | 0,39000 € | Upgrade |
| B32529C6103J289 | TDK | 10.790 | 495-2566-1-ND | 0,31000 € | Upgrade |
| B32529C0103J000 | TDK | 2.179 | 495-1097-ND | 0,25000 € | Parametric Equivalent |
| B32529C1103J000 | TDK | 276 | 495-1138-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07910 € | 39,55 € |
| 1.000 | 0,07235 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05867 € | 187,74 € |
| 6.400 | 0,05498 € | 351,87 € |
| 9.600 | 0,05313 € | 510,05 € |
| 16.000 | 0,05108 € | 817,28 € |
| 22.400 | 0,04988 € | 1.117,31 € |
| 32.000 | 0,04873 € | 1.559,36 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

