


SLF6028T-220MR77-PF | |
|---|---|
DigiKey Part Number | 445-1992-2-ND - Tape & Reel (TR) 445-1992-1-ND - Cut Tape (CT) 445-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6028T-220MR77-PF |
Description | FIXED IND 22UH 1.3A 124.8 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.3 A 124.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6028T-220MR77-PF Models |
Category | Current - Saturation (Isat) 770mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 124.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-220M-D | TDK | 369 | 445-174218-1-ND | 0,72000 € | MFR Recommended |
| VLS5045EX-220M | TDK | 2.592 | 445-174849-1-ND | 0,28000 € | MFR Recommended |
| VLS6045EX-220M | TDK | 0 | 445-173046-1-ND | 0,31000 € | Similar |
| 7447785122 | Würth Elektronik | 2.611 | 732-4130-1-ND | 2,13000 € | Similar |
| BPCF00060628220M00 | Pulse Electronics | 0 | 553-BPCF00060628220M00TR-ND | 0,28175 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,40680 € | 40,68 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

