



7447785122 | |
|---|---|
DigiKey Part Number | 732-4130-2-ND - Tape & Reel (TR) 732-4130-1-ND - Cut Tape (CT) 732-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447785122 |
Description | FIXED IND 22UH 1.35A 250 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.35 A 250mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447785122 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 250mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.244" L x 0.232" W (6.20mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,90400 € | 19,04 € |
| 50 | 1,76780 € | 88,39 € |
| 100 | 1,69980 € | 169,98 € |
| 500 | 1,63180 € | 815,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49582 € | 1.495,82 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |


