Similar
Similar
Similar

Category | DC Resistance (DCR) 100mOhm |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 7.96 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-4R7M-EF | TDK | 17.435 | 445-16402-1-ND | 0,15000 € | Similar |
| CC453232-4R7KL | Bourns Inc. | 5.129 | CC453232-4R7KLCT-ND | 0,24000 € | Similar |
| S1812R-472K | Delevan | 383 | DN7947CT-ND | 3,96000 € | Similar |




