
S1812R-472K | |
|---|---|
DigiKey Part Number | DN7947TR-ND - Tape & Reel (TR) DN7947CT-ND - Cut Tape (CT) DN7947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-472K |
Description | FIXED IND 4.7UH 471MA 900 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 471 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-472K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,30000 € | 33,00 € |
| 100 | 2,71470 € | 271,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36908 € | 1.184,54 € |
| 1.000 | 2,23449 € | 2.234,49 € |
| 1.500 | 2,15943 € | 3.239,14 € |
| 2.500 | 2,13859 € | 5.346,48 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,85210 € |

