
MSASA168BC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA168BC6226MTNA01TR-ND - Tape & Reel (TR) 587-MSASA168BC6226MTNA01CT-ND - Cut Tape (CT) 587-MSASA168BC6226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA168BC6226MTNA01 |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA168BC6226MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S0G226M080AC | TDK | 100.008 | 445-C1608X6S0G226M080ACCT-ND | 0,31000 € | Parametric Equivalent |
| GRM188C80G226ME15D | Murata Electronics | 67.986 | 490-GRM188C80G226ME15DCT-ND | 0,14000 € | Parametric Equivalent |
| GRT188C80G226ME13D | Murata Electronics | 81.647 | 490-GRT188C80G226ME13DCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09640 € | 4,82 € |
| 100 | 0,08510 € | 8,51 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,06007 € | 60,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05125 € | 205,00 € |
| 8.000 | 0,04798 € | 383,84 € |
| 12.000 | 0,04634 € | 556,08 € |
| 20.000 | 0,04452 € | 890,40 € |
| 28.000 | 0,04346 € | 1.216,88 € |
| 40.000 | 0,04244 € | 1.697,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

