
GRM188C80G226ME15D | |
|---|---|
DigiKey Part Number | 490-GRM188C80G226ME15DTR-ND - Tape & Reel (TR) 490-GRM188C80G226ME15DCT-ND - Cut Tape (CT) 490-GRM188C80G226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C80G226ME15D |
Description | CAP CER 22UF 4V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C80G226ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04640 € | 4,64 € |
| 500 | 0,03488 € | 17,44 € |
| 1.000 | 0,03134 € | 31,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02528 € | 101,12 € |
| 8.000 | 0,02336 € | 186,88 € |
| 12.000 | 0,02240 € | 268,80 € |
| 20.000 | 0,02134 € | 426,80 € |
| 28.000 | 0,02072 € | 580,16 € |
| 40.000 | 0,02012 € | 804,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

