Parametric Equivalent

LAMGM160808T221RD | |
|---|---|
DigiKey Part Number | 587-LAMGM160808T221RDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAMGM160808T221RD |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 650mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGM160808T221RD Models |
Category | DC Resistance (DCR) (Max) 170mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 650mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBTH1608HL221-T | Taiyo Yuden | 0 | 587-FBTH1608HL221-TCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09777 € | 391,08 € |
| Unit Price without VAT: | 0,09777 € |
|---|---|
| Unit Price with VAT: | 0,11830 € |


