FBTH1608HL221-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,09777 €
Datasheet
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 650mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HL221-T

DigiKey Part Number
587-FBTH1608HL221-TTR-ND - Tape & Reel (TR)
587-FBTH1608HL221-TCT-ND - Cut Tape (CT)
587-FBTH1608HL221-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HL221-T
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 650mA 170mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
650mA
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
170mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAMGM160808T221RDTaiyo Yuden0587-LAMGM160808T221RDTR-ND0,09777 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09777 €391,08 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €