Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCARQ219SCG270JTRA1J | |
|---|---|
DigiKey Part Number | 587-MCARQ219SCG270JTRA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCARQ219SCG270JTRA1J |
Description | CAP CER 27PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCARQ219SCG270JTRA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBARQ219SCG270JTRA01 | Taiyo Yuden | 0 | 587-MBARQ219SCG270JTRA01TR-ND | 0,26753 € | Parametric Equivalent |
| MCARQ219SCG270JTRA01 | Taiyo Yuden | 0 | 587-MCARQ219SCG270JTRA01TR-ND | 0,26753 € | Parametric Equivalent |
| MMARQ219SCG270JTRA01 | Taiyo Yuden | 0 | 587-MMARQ219SCG270JTRA01TR-ND | 0,26753 € | Parametric Equivalent |
| CBR08C270JAGAC | KEMET | 0 | 399-6201-1-ND | 1,13000 € | Parametric Equivalent |
| RF21N270J251CT | Walsin Technology Corporation | 0 | 1292-RF21N270J251CTTR-ND | 0,11466 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26753 € | 1.070,12 € |
| Unit Price without VAT: | 0,26753 € |
|---|---|
| Unit Price with VAT: | 0,32371 € |






