
MAAST168SB7104KTNA01 | |
|---|---|
DigiKey Part Number | 587-MAAST168SB7104KTNA01TR-ND - Tape & Reel (TR) 587-MAAST168SB7104KTNA01CT-ND - Cut Tape (CT) 587-MAAST168SB7104KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST168SB7104KTNA01 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST168SB7104KTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST168SB7104KTNA01 | Taiyo Yuden | 2.244 | 587-MCAST168SB7104KTNA01CT-ND | 0,09000 € | Parametric Equivalent |
| MCJCT168BB7104KTPA01 | Taiyo Yuden | 1.345 | 587-MCJCT168BB7104KTPA01CT-ND | 0,25000 € | Parametric Equivalent |
| TMF107B7104KAHT | Taiyo Yuden | 8.332 | 587-6559-1-ND | 0,14000 € | Parametric Equivalent |
| AC0603KRX7R8BB104 | YAGEO | 4.230 | 311-3033-1-ND | 0,13000 € | Parametric Equivalent |
| C0603C104K3RAC3190 | KEMET | 37.983 | 399-C0603C104K3RAC3190CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05480 € | 2,74 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03586 € | 17,93 € |
| 1.000 | 0,03224 € | 32,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02680 € | 107,20 € |
| 8.000 | 0,02479 € | 198,32 € |
| 12.000 | 0,02378 € | 285,36 € |
| 20.000 | 0,02266 € | 453,20 € |
| 28.000 | 0,02201 € | 616,28 € |
| 40.000 | 0,02138 € | 855,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

