10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASJ21GAB7106KTNA01

DigiKey Part Number
587-MAASJ21GAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MAASJ21GAB7106KTNA01CT-ND - Cut Tape (CT)
587-MAASJ21GAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASJ21GAB7106KTNA01
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASJ21GAB7106KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMF212AB7106KGHTTaiyo Yuden7.953587-JMF212AB7106KGHTCT-ND0,24000 €Parametric Equivalent
MCASJ21GAB7106KTNA01Taiyo Yuden2.104587-MCASJ21GAB7106KTNA01CT-ND0,22000 €Parametric Equivalent
MCJCJ21GCB7106KTPA01Taiyo Yuden815587-MCJCJ21GCB7106KTPA01CT-ND0,37000 €Parametric Equivalent
GCM21BR70J106KE22KMurata Electronics58.281490-14361-1-ND0,25000 €Parametric Equivalent
GCM21BR70J106KE22LMurata Electronics87.194490-5319-1-ND0,25000 €Parametric Equivalent
In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,13700 €1,37 €
500,09900 €4,95 €
1000,08750 €8,75 €
5000,06790 €33,95 €
1.0000,06186 €61,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05444 €163,32 €
6.0000,05081 €304,86 €
9.0000,04899 €440,91 €
15.0000,04698 €704,70 €
21.0000,04580 €961,80 €
30.0000,04467 €1.340,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €