
JMF212AB7106KGHT | |
|---|---|
DigiKey Part Number | 587-JMF212AB7106KGHTTR-ND - Tape & Reel (TR) 587-JMF212AB7106KGHTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JMF212AB7106KGHT |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMF212AB7106KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08750 € | 8,75 € |
| 500 | 0,06790 € | 33,95 € |
| 1.000 | 0,06186 € | 61,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05444 € | 163,32 € |
| 6.000 | 0,05081 € | 304,86 € |
| 9.000 | 0,04899 € | 440,91 € |
| 15.000 | 0,04698 € | 704,70 € |
| 21.000 | 0,04580 € | 961,80 € |
| 30.000 | 0,04467 € | 1.340,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

