
MAASH32MSB7225KPNA01 | |
|---|---|
DigiKey Part Number | 587-MAASH32MSB7225KPNA01TR-ND - Tape & Reel (TR) 587-MAASH32MSB7225KPNA01CT-ND - Cut Tape (CT) 587-MAASH32MSB7225KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH32MSB7225KPNA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH32MSB7225KPNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF325B7225KMHP | Taiyo Yuden | 1.124 | 587-6465-1-ND | 3,34000 € | Parametric Equivalent |
| HMJ325AB7225KMHP | Taiyo Yuden | 9.942 | 587-4978-1-ND | 5,55000 € | Parametric Equivalent |
| HMK325B7225KMHP | Taiyo Yuden | 236.232 | 587-5396-1-ND | 3,55000 € | Parametric Equivalent |
| MCJCH32MAB7225KPPA01 | Taiyo Yuden | 497 | 587-MCJCH32MAB7225KPPA01CT-ND | 5,55000 € | Parametric Equivalent |
| 12101C225K4Z2A | KYOCERA AVX | 11.448 | 478-KAF32LR72A225KUCT-ND | 3,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,28500 € | 28,50 € |
| 500 | 0,23488 € | 117,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21940 € | 219,40 € |
| 2.000 | 0,20666 € | 413,32 € |
| 3.000 | 0,20028 € | 600,84 € |
| 5.000 | 0,19321 € | 966,05 € |
| 7.000 | 0,18908 € | 1.323,56 € |
| 10.000 | 0,18510 € | 1.851,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

