
MCJCH32MAB7225KPPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH32MAB7225KPPA01TR-ND - Tape & Reel (TR) 587-MCJCH32MAB7225KPPA01CT-ND - Cut Tape (CT) 587-MCJCH32MAB7225KPPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH32MAB7225KPPA01 |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32MAB7225KPPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ325AB7225KMHP | Taiyo Yuden | 9.992 | 587-4978-1-ND | 1,09000 € | Parametric Equivalent |
| 12101C225K4Z2A | KYOCERA AVX | 11.283 | 478-KAF32LR72A225KUCT-ND | 0,75000 € | Parametric Equivalent |
| CGA6N3X7R2A225K230AE | TDK | 38.879 | 445-8791-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55700 € | 27,85 € |
| 100 | 0,51060 € | 51,06 € |
| 500 | 0,43226 € | 216,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40803 € | 408,03 € |
| 2.000 | 0,38808 € | 776,16 € |
| 3.000 | 0,37809 € | 1.134,27 € |
| 5.000 | 0,36702 € | 1.835,10 € |
| 7.000 | 0,36054 € | 2.523,78 € |
| 10.000 | 0,35432 € | 3.543,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

