
LSXBD4040TKL150M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040TKL150MTR-ND - Tape & Reel (TR) 587-LSXBD4040TKL150MCT-ND - Cut Tape (CT) 587-LSXBD4040TKL150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040TKL150M |
Description | FIXED IND 15UH 650MA 250 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 650 mA 250mOhm Nonstandard |
Category | Current - Saturation (Isat) 940mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 250mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 19MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL150MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL150MDGTR-ND | 0,09379 € | MFR Recommended |
| LCXND4040TKL150MDG | Taiyo Yuden | 2.964 | 587-LCXND4040TKL150MDGCT-ND | 0,25000 € | MFR Recommended |
| LMXND4040TKL150MDG | Taiyo Yuden | 0 | 587-LMXND4040TKL150MDGTR-ND | 0,09379 € | MFR Recommended |
| LSXND4040TKL150MDG | Taiyo Yuden | 339 | 587-LSXND4040TKL150MDGCT-ND | 0,17000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11288 € | 395,08 € |
| Unit Price without VAT: | 0,11288 € |
|---|---|
| Unit Price with VAT: | 0,13658 € |

