Parametric Equivalent
Parametric Equivalent

LMXND4040TKL150MDG | |
|---|---|
DigiKey Part Number | 587-LMXND4040TKL150MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND4040TKL150MDG |
Description | FIXED IND 15UH 850MA 210 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 850 mA 210mOhm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 210mOhm |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040TKL150MDG | Taiyo Yuden | 0 | 587-LBXND4040TKL150MDGTR-ND | 0,09379 € | Parametric Equivalent |
| NRS4018T150MDGJ8 | Taiyo Yuden | 0 | 587-NRS4018T150MDGJ8TR-ND | 0,09379 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09379 € | 328,26 € |
| Unit Price without VAT: | 0,09379 € |
|---|---|
| Unit Price with VAT: | 0,11349 € |

