Parametric Equivalent
Parametric Equivalent



BZT52B3V6S | |
|---|---|
DigiKey Part Number | 1801-BZT52B3V6STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V6S |
Description | DIODE ZENER 3.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V6S R9G | Taiwan Semiconductor Corporation | 9.925 | 1801-BZT52B3V6SR9GCT-ND | 0,19000 € | Parametric Equivalent |
| GSM3Z3V6BW | Good-Ark Semiconductor | 5.700 | 4786-GSM3Z3V6BWCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02810 € | 281,00 € |
| 20.000 | 0,02540 € | 508,00 € |
| 30.000 | 0,02402 € | 720,60 € |
| 50.000 | 0,02246 € | 1.123,00 € |
| 70.000 | 0,02199 € | 1.539,30 € |
| Unit Price without VAT: | 0,02810 € |
|---|---|
| Unit Price with VAT: | 0,03400 € |



