Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B3V6S R9G

DigiKey Part Number
1801-BZT52B3V6SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B3V6SR9GCT-ND - Cut Tape (CT)
1801-BZT52B3V6SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B3V6S R9G
Description
DIODE ZENER 3.6V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
1000,06510 €6,51 €
5000,04750 €23,75 €
1.0000,04178 €41,78 €
2.0000,03696 €73,92 €
5.0000,03171 €158,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02845 €284,50 €
20.0000,02571 €514,20 €
30.0000,02432 €729,60 €
50.0000,02275 €1.137,50 €
70.0000,02182 €1.527,40 €
100.0000,02091 €2.091,00 €
250.0000,01893 €4.732,50 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €