Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N4740AH | |
|---|---|
DigiKey Part Number | 1801-1N4740AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4740AH |
Description | DIODE ZENER 10V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Through Hole DO-204AL (DO-41) |
EDA/CAD Models | 1N4740AH Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 9.1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3020B-1 | Microchip Technology | 0 | 1N3020B-1-ND | 6,03430 € | Similar |
| 1N4740A | onsemi | 13.186 | 1N4740A-ND | 0,22000 € | Similar |
| 1N4740A-T50A | onsemi | 3.831 | 1N4740A-T50ACT-ND | 0,24000 € | Similar |
| 1N4740A-TR | Vishay General Semiconductor - Diodes Division | 33.275 | 1N4740AVSCT-ND | 0,66000 € | Similar |
| 1N4740AG | Microchip Technology | 0 | 1N4740AG-ND | 2,73550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08194 € | 409,70 € |
| 10.000 | 0,07478 € | 747,80 € |
| 15.000 | 0,07330 € | 1.099,50 € |
| Unit Price without VAT: | 0,08194 € |
|---|---|
| Unit Price with VAT: | 0,09915 € |




