ITA6V5C1RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Semtech Corporation
In Stock: 50
Unit Price: 3,39000 €
Datasheet
12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITA6V5C1RL

DigiKey Part Number
ITA6V5C1RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ITA6V5C1RL
Description
TVS DIODE 5VWM 12VC 8SOIC
Customer Reference
Detailed Description
12V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.