
SMDA05C-5.TBT | |
|---|---|
DigiKey Part Number | SMDA05C-5.TBTTR-ND - Tape & Reel (TR) SMDA05C-5.TBTCT-ND - Cut Tape (CT) SMDA05C-5.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA05C-5.TBT |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SMDA05C-5.TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,40000 € | 24,00 € |
| 100 | 1,68570 € | 168,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38058 € | 690,29 € |
| 1.000 | 1,28255 € | 1.282,55 € |
| 1.500 | 1,23262 € | 1.848,93 € |
| 2.500 | 1,17655 € | 2.941,38 € |
| 3.500 | 1,14335 € | 4.001,73 € |
| 5.000 | 1,14030 € | 5.701,50 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,42860 € |

