


SP-6619 | |
|---|---|
DigiKey Part Number | 433-1163-ND |
Manufacturer | |
Manufacturer Product Number | SP-6619 |
Description | SPEAKER 8OHM 300MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 400 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-6619 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 4 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,02700 € | 30,27 € |
| 25 | 2,73240 € | 68,31 € |
| 50 | 2,53300 € | 126,65 € |
| 100 | 2,35120 € | 235,12 € |
| 250 | 2,13492 € | 533,73 € |
| 500 | 1,98758 € | 993,79 € |
| 2.000 | 1,78575 € | 3.571,50 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,79160 € |


