
SP660308-1 | |
|---|---|
DigiKey Part Number | 2104-SP660308-1-ND |
Manufacturer | |
Manufacturer Product Number | SP660308-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 95DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 380 Hz ~ 4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 380 Hz ~ 4 kHz | |
Frequency - Self Resonant | 380Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 800 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Operating Temperature | -20°C ~ 55°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,68000 € | 36,80 € |
| 30 | 3,25867 € | 97,76 € |
| 60 | 3,02283 € | 181,37 € |
| 120 | 2,80808 € | 336,97 € |
| 270 | 2,58022 € | 696,66 € |
| 510 | 2,41745 € | 1.232,90 € |
| 1.020 | 2,25436 € | 2.299,45 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,82010 € |


