MFR Recommended

SKY67106-306EK2 | |
|---|---|
DigiKey Part Number | SKY67106-306EK2-ND |
Manufacturer | |
Manufacturer Product Number | SKY67106-306EK2 |
Description | EVAL BOARD FOR SKY67106-306LF |
Customer Reference | |
Detailed Description | SKY67106-306LF - Amplifier 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 2.6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY67106-306LF | |
Note | - | |
RF Type | - | |
RF Frequency | 2.6GHz | |
Function | Amplifier | |
Base Product Number |


