
SKY67180-306EK2 | |
|---|---|
DigiKey Part Number | 863-SKY67180-306EK2-ND |
Manufacturer | |
Manufacturer Product Number | SKY67180-306EK2 |
Description | EVALUTION KIT (2.6 GHZ OPERATION |
Customer Reference | |
Detailed Description | SKY67180-306LF - Amplifier 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Skyworks Solutions Inc. | Utilized IC / Part SKY67180-306LF |
Packaging Box | RF Frequency 2.6GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 2.6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 € | 89,88 € |
| Unit Price without VAT: | 89,88000 € |
|---|---|
| Unit Price with VAT: | 108,75480 € |

