Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590BD148M500DGR | |
|---|---|
DigiKey Part Number | 863-590BD148M500DGR-ND |
Manufacturer | |
Manufacturer Product Number | 590BD148M500DGR |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530FC148M500DGR | Skyworks Solutions Inc. | 0 | 530FC148M500DGR-ND | 10,84684 € | Similar |
| 530SC148M500DGR | Skyworks Solutions Inc. | 0 | 530SC148M500DGR-ND | 13,16284 € | Similar |
| 531FC148M500DGR | Skyworks Solutions Inc. | 0 | 531FC148M500DGR-ND | 10,84684 € | Similar |
| 530BC148M500DG | Skyworks Solutions Inc. | 96 | 336-2806-ND | 15,74000 € | Parametric Equivalent |
| 530BC148M500DGR | Skyworks Solutions Inc. | 0 | 530BC148M500DGR-ND | 10,84684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,40200 € | 64,02 € |
| 25 | 6,05520 € | 151,38 € |
| 50 | 5,80500 € | 290,25 € |
| 100 | 5,56550 € | 556,55 € |
| 250 | 5,26420 € | 1.316,05 € |
| 500 | 5,04748 € | 2.523,74 € |
| 1.000 | 4,83993 € | 4.839,93 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,91770 € |



