Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

511BAA160M000BAG | |
|---|---|
DigiKey Part Number | 863-511BAA160M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BAA160M000BAG |
Description | XTAL OSC XO 160.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,56100 € | 45,61 € |
| 25 | 4,31400 € | 107,85 € |
| 50 | 4,13580 € | 206,79 € |
| 100 | 3,96500 € | 396,50 € |
| 250 | 3,75008 € | 937,52 € |
| 500 | 3,59554 € | 1.797,77 € |
| 1.000 | 3,44749 € | 3.447,49 € |
| 2.500 | 3,29336 € | 8.233,40 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,35250 € |




