
RS1MF | |
|---|---|
DigiKey Part Number | 5399-RS1MFTR-ND - Tape & Reel (TR) 5399-RS1MFCT-ND - Cut Tape (CT) 5399-RS1MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MF |
Description | 1.3V@1A INDEPENDENT TYPE 1A 1KV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 500 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR1MAFC_R1_00001 | Panjit International Inc. | 2.950 | 3757-FR1MAFC_R1_00001CT-ND | 0,26000 € | Parametric Equivalent |
| FR1MAFC_R1_00601 | Panjit International Inc. | 3.000 | 3757-FR1MAFC_R1_00601TR-ND | 0,03054 € | Parametric Equivalent |
| RS1MALH | Taiwan Semiconductor Corporation | 28.000 | 1801-RS1MALHCT-ND | 0,30000 € | Parametric Equivalent |
| RS1MF-T | Taiwan Semiconductor Corporation | 7.468 | 1801-RS1MF-TCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 100 | 0,02030 € | 2,03 € |
| 500 | 0,01448 € | 7,24 € |
| 1.000 | 0,01256 € | 12,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01011 € | 30,33 € |
| 6.000 | 0,00886 € | 53,16 € |
| 9.000 | 0,00822 € | 73,98 € |
| 15.000 | 0,00750 € | 112,50 € |
| 21.000 | 0,00707 € | 148,47 € |
| 30.000 | 0,00665 € | 199,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

