Diode 1000 V 1A Surface Mount SMAF-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR1MAFC_R1_00601

DigiKey Part Number
3757-FR1MAFC_R1_00601TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR1MAFC_R1_00601
Description
1000V,FAST RECOVERY RECTIFIERS,S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMAF-C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SMAF-C
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02863 €85,89 €
6.0000,02549 €152,94 €
9.0000,02389 €215,01 €
15.0000,02209 €331,35 €
21.0000,02102 €441,42 €
30.0000,01998 €599,40 €
75.0000,01769 €1.326,75 €
150.0000,01628 €2.442,00 €
300.0000,01509 €4.527,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02863 €
Unit Price with VAT:0,03464 €