


HSS04-B20-P318 | |
|---|---|
DigiKey Part Number | 2223-HSS04-B20-P318-ND |
Manufacturer | |
Manufacturer Product Number | HSS04-B20-P318 |
Description | HEAT SINK, STAMPING, TO-220, 41. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 5.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS04-B20-P318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.650" (41.91mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.380" (9.65mm) | |
Power Dissipation @ Temperature Rise | 5.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.79°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 1,00200 € | 10,02 € |
| 25 | 0,95440 € | 23,86 € |
| 50 | 0,91960 € | 45,98 € |
| 100 | 0,88650 € | 88,65 € |
| 250 | 0,84444 € | 211,11 € |
| 500 | 0,81388 € | 406,94 € |
| 1.000 | 0,78443 € | 784,43 € |
| 5.000 | 0,71998 € | 3.599,90 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

