


QS8K51TR | |
|---|---|
DigiKey Part Number | QS8K51TR-ND - Tape & Reel (TR) QS8K51CT-ND - Cut Tape (CT) QS8K51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS8K51TR |
Description | MOSFET 2N-CH 30V 2A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2A Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |


